CAD | USD

cms-photo-not-available
G-SFP-S53-20-W
Digi-Key Part Number
G-SFP-S53-20-W-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
G-SFP-S53-20-W
Supplier
Description
SFP MODULE GIGABIT SINGLE MODE S
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transceiver Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Data Rate
0.8 ~ 1.5Gbps
Wavelength
1550nm
Applications
Fibre Channel
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package10