CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
G-SFP-20-W
G-SFP-20-W
G-SFP-20-W
G-SFP-20-W
Digi-Key Part Number
1953-1041-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
G-SFP-20-W
Supplier
Description
TXRX SFP LC DUPLEX 1310NM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transceiver Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Data Rate
0.8 ~ 1.5Gbps
Wavelength
1310nm
Applications
Fibre Channel
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1953-1041
Standard Package10