
920191 | |
|---|---|
DigiKey Part Number | 4862-920191-ND |
Manufacturer | |
Manufacturer Product Number | 920191 |
Description | CABLE GLAND RA M63 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA6), Nylon 6 M63x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M63x1.5 |
Manufacturer Helukabel USA | Thread Length 0.610" (15.50mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Box | Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Cable Gland - 90° | Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.24000 | $52.24 |
| 10 | $44.41000 | $444.10 |

