CAD | USD

cms-photo-not-available
VFAP6SMMQSCZ
Digi-Key Part Number
VFAP6SMMQSCZ-ND
ManufacturerHellermannTyton
Manufacturer Product NumberVFAP6SMMQSCZ
DescriptionFT PANEL PRELOADED W/6 SIMP SC M
Manufacturer Standard Lead Time5 Weeks
Detailed DescriptionCoupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Product Attributes
TypeDescriptionSelect
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
6-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Metal
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$49.74000$49.74
Additional Resources
AttributeDescription
Standard Package1