CAD | USD

Obsolete item.
cms-photo-not-available
T5D08750C2
Digi-Key Part Number
T5D08750C2-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
T5D08750C2
Supplier
Description
CABLE CLIP 22MM BLACK
Detailed Description
Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
-
Part Status
Obsolete
Type
-
Type Attributes
-
Opening Size
-
Mounting Type
-
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

Additional Resources
AttributeDescription
Standard Package100