MBxA10xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4A10H4

Digi-Key Part Number
1436-1432-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
MB4A10H4
Supplier
Description
CABLE TIE HLDR QUAD ADH WHT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Quad Opening Cable Tie Holder White Screw, #8, Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8, Adhesive
Size / Dimension
1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bag
QtyUnit PriceExt Price
500$1.03458$517.29
1,000$0.91963$919.63
1,500$0.86215$1,293.22
2,500$0.83341$2,083.53
5,000$0.80468$4,023.40
12,500$0.74720$9,340.00
Additional Resources
AttributeDescription
Other Names
1436-1432
2266-MB4A10H4
3845-MB4A10H4
089306024460
Standard Package500