cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03034

Digi-Key Part Number
170-03034-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
170-03034
Supplier
Description
INSTALL TOOL SPLITWRAP 1-1/4" OR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Installation Tool For 1-1/4" Split Wrap Braided Sleeving
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Part Status
Active
Tool Type
Installation Tool
For Use With/Related Products
1-1/4" Split Wrap Braided Sleeving
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$26.92000$26.92
Additional Resources
AttributeDescription
Other Names
089306330400
89306330400
BSWTOOL114
Standard Package1