CAD | USD

S1711
S1711
S1711-46R
S1711-46R
Digi-Key Part Number
952-1475-2-ND - Tape & Reel (TR)
952-1475-1-ND - Cut Tape (CT)
952-1475-6-ND - Digi-Reel®
Manufacturer
Harwin Inc.
Manufacturer Product Number
S1711-46R
Supplier
Description
RFI SHIELD CLIP TIN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.090"" (2.28mm)
Length
0.346"" (8.79mm)
Height
0.140"" (3.55mm)
Material
Stainless Steel
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-40°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

65,083 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
952-1475-2
S171146R
Standard Package1,900