M80-F150210-100-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-F150210-100-402

Digi-Key Part Number
952-M80-F150210-100-402-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M80-F150210-100-402
Supplier
Description
FPC ASSY 1.25MM 10POS M-F 100MM
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.94" (100.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bag
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.94" (100.00mm)
Number of Positions
10
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$179.85000$179.85
10$169.27100$1,692.71
25$163.98160$4,099.54
50$153.40240$7,670.12
100$144.93890$14,493.89
Additional Resources
AttributeDescription
Other Names952-M80-F150210-100-402
Standard Package1