cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5000000M5-10-315-00-000

Digi-Key Part Number
M80-5000000M5-10-315-00-000-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M80-5000000M5-10-315-00-000
Supplier
Description
CONN PLUG 10POS CRIMP GOLD
Detailed Description
10 Position Rectangular Plug Connector Crimp Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Coaxial
Number of Positions
10
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Right Angle
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Coaxial
Wire Gauge
-
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010