cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5000000M1-03-315-00-000

Digi-Key Part Number
M80-5000000M1-03-315-00-000-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M80-5000000M1-03-315-00-000
Supplier
Description
CONN PLUG 3POS CRIMP GOLD
Detailed Description
3 Position Rectangular Plug Connector Crimp Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Coaxial
Number of Positions
3
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Coaxial
Wire Gauge
-
Features
Mating Flange, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010