M52-510xx45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M52-5100845

Digi-Key Part Number
M52-5100845-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M52-5100845
Supplier
Description
CONN RCPT 16POS 0.05 GOLD PCB
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Board
Number of Positions
16
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package54