cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50-3104345

Digi-Key Part Number
M50-3104345-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M50-3104345
Supplier
Description
CONN RCPT 86POS 0.05 GOLD SMD
Detailed Description
86 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
86
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
5.5mm, 6.18mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
250V
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package11