cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30-5011645R

Digi-Key Part Number
M30-5011645R-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M30-5011645R
Supplier
Description
CONN HEADER SMD R/A 16POS 1.25MM
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049" (1.25mm)
Number of Positions
16
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.083" (2.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1