cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30-5010345R

Digi-Key Part Number
M30-5010345R-ND - Tape & Reel (TR)
Manufacturer
Harwin Inc.
Manufacturer Product Number
M30-5010345R
Supplier
Description
CONN HEADER SMD R/A 3POS 1.25MM
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049" (1.25mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.083" (2.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package2,000