cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-2731005

Digi-Key Part Number
M22-2731005-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M22-2731005
Supplier
Description
CONN HDR 2MM 10POS
Detailed Description
Connector Header position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,000