60110685732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60110685732

Digi-Key Part Number
1195-3311-ND
Manufacturer
HARTING
Manufacturer Product Number
60110685732
Supplier
Description
CONN SCSI RCPT 68POS R/A SOLDER
Detailed Description
68 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bag
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
SCSI
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names1195-3311
Standard Package40