33587510100001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33587510100002

Digi-Key Part Number
33587510100002-ND
Manufacturer
Manufacturer Product Number
33587510100002
Description
CBL FIBER OPTIC SMPLX 10M
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fiber Optic Cable Black Singlemode, Simplex 32.81' (10.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
-
Product Status
Active
Style
Standard
Type
Singlemode, Simplex
Length
32.81' (10.00m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.256" (6.50mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Bend Radius
52mm
Core Material
-
Cladding Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in CAD
33587510100002-ND
QtyUnit PriceExt Price
1$270.80000$270.80
Alternate Length
CBL FIBER OPTIC SMPLX 20M
Total Quantity 0
CBL FIBER OPTIC SMPLX 100M
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1