CAD | USD

cms-photo-not-available

33572110605002

Digi-Key Part Number
33572110605002-ND
Manufacturer
HARTING
Manufacturer Product Number
33572110605002
Supplier
Description
CABLE ASSEMBLY FO HYBRID LC DUPL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 196.9' (60.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.50"" (12.6mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
196.9' (60.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Available To Order

Additional Resources
AttributeDescription
Standard Package1