
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HARTING | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Harting RoHS |
HTML Datasheet | 33110000180000 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | 33 11 000 0180 000 |
Standard Package | 1 |