
21348500882300 | ||
---|---|---|
Digi-Key Part Number | 21348500882300-ND | |
Manufacturer | ||
Manufacturer Product Number | 21348500882300 | |
Description | CBL 8POS FMALE TO WIRE 98.4' | |
Detailed Description | Cable Assembly 98.4' (30.0m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HARTING | |
Series | ||
Package | Bulk | |
Product Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 98.4' (30.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Video File | M8/M12 Industrial Circular Electrical Connectors |
Environmental Information | Harting RoHS |
CAD Models | |
2D Drawings | 21348500882030.dxf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
CBL 8POS FMALE TO WIRE 1.64' Total Quantity 0 |
CBL 8POS FMALE TO WIRE 3.28' Total Quantity 87 |
CBL 8POS FMALE TO WIRE 4.92' Total Quantity 0 |
CBL 8POS FMALE TO WIRE 6.56' Total Quantity 9 |
CBL 8POS FMALE TO WIRE 9.84' Total Quantity 0 |
CBL 8POS FMALE TO WIRE 16.4' Total Quantity 125 |
CBL 8POS FMALE TO WIRE 24.6' Total Quantity 0 |
CBL 8POS FMALE TO WIRE 32.8' Total Quantity 9 |
CBL 8POS FMALE TO WIRE 114.8' Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | Q11727088 |
Standard Package | 1 |