2095000000300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2095000000300

Digi-Key Part Number
1195-5689-ND
Manufacturer
HARTING
Manufacturer Product Number
2095000000300
Supplier
Description
HAIIC MICA BASIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
HARTING
-
Bulk
Part Status
Obsolete
Core Processor
ARM
Speed
1GHz
Power (Watts)
-
Cooling Type
-
Size / Dimension
5.2" x 3.4" (132mm x 86mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC/SD
Video Outputs
-
Ethernet
10/100Mbps (1)
USB
-
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-25°C ~ 75°C
Not Applicable
5A002A1
8471.50.0150