cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20899001100

Digi-Key Part Number
20899001100-ND
Manufacturer
HARTING
Manufacturer Product Number
20899001100
Supplier
Description
MEMORY CARD SD HA-VIS MCON 1000
Detailed Description
Memory Card SD™ - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Bulk
Part Status
Obsolete
Memory Type
SD™
Memory Size
-
Speed
-
Technology
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.51.0000
Additional Resources
AttributeDescription
Standard Package1