cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20899001001

Digi-Key Part Number
20899001001-ND
Manufacturer
HARTING
Manufacturer Product Number
20899001001
Supplier
Description
MEMORY CARD SD 128MB CLASS 6
Detailed Description
Memory Card SD™ 128MB Class 6 -
Customer Reference
Product Attributes
Type
Description
Select
Category
HARTING
-
Bulk
Part Status
Obsolete
Memory Type
SD™
Memory Size
128MB
Speed
Class 6
Technology
-
Operating Temperature
-40°C ~ 70°C
1 (Unlimited)
EAR99
8523.51.0000
1