
20871466001100 | |
|---|---|
DigiKey Part Number | 1195-20871466001100-ND |
Manufacturer | |
Manufacturer Product Number | 20871466001100 |
Description | HAN 10E POWER CABLE ASSEMBLY, DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 10 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Male | |
Number of Lines | 10 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.13000 | $352.13 |

