
20871463001200 | |
|---|---|
DigiKey Part Number | 1195-20871463001200-ND |
Manufacturer | |
Manufacturer Product Number | 20871463001200 |
Description | HAN 6E POWER CABLE ASSEMBLY, SIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 6 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Male | |
Number of Lines | 6 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.65000 | $250.65 |

