20871461301100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20871461301200

DigiKey Part Number
1195-20871461301200-ND
Manufacturer
Manufacturer Product Number
20871461301200
Description
HAN 24E POWER CABLE ASSEMBLY, DO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 24 Line 6.56' (2.00m) 78.7"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Heavy Duty Connector, Male
Number of Lines
24
Cable Length - Unexposed
6.56' (2.00m) 78.7"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$457.68000$457.68
Manufacturers Standard Package