cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20800019902

Digi-Key Part Number
20800019902-ND
Manufacturer
HARTING
Manufacturer Product Number
20800019902
Supplier
Description
2 COMPONENT EPOXY ADHESIVE FOR G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
-
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$171.72000$171.72
Additional Resources
AttributeDescription
Standard Package1