
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HARTING | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 2.3mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
Resource Type | Link |
---|---|
Datasheets | 20100012212 Drawing |
Environmental Information | Harting RoHS |
HTML Datasheet | 20100012212 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $53.93000 | $53.93 |
10 | $47.22000 | $472.20 |
25 | $45.17960 | $1,129.49 |
50 | $43.72220 | $2,186.11 |
100 | $42.26460 | $4,226.46 |
250 | $39.93280 | $9,983.20 |
Attribute | Description |
---|---|
Other Names | 20100012212-ND 1195-5454 |
Standard Package | 4 |