CAD | USD

cms-photo-not-available

19300061265

Digi-Key Part Number
19300061265-ND
Manufacturer
HARTING
Manufacturer Product Number
19300061265
Supplier
Description
CONN HAN B BASE SURF LC 1 LEVER
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
-
Part Status
Active
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Standard Package1