



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.26000 | $20.26 |
| 10 | $17.20700 | $172.07 |
| 30 | $15.92367 | $477.71 |
| 50 | $15.35980 | $767.99 |
| 100 | $14.62680 | $1,462.68 |
| 250 | $13.71164 | $3,427.91 |
| 500 | $13.05780 | $6,528.90 |
| 1,000 | $12.43546 | $12,435.46 |

