Plug Connector AMC Basic Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16231701301000

Digi-Key Part Number
1195-3009-ND
Manufacturer
HARTING
Manufacturer Product Number
16231701301000
Supplier
Description
CONN PLUG AMC 170POS PCB
Detailed Description
170 Connector Plug, Piggyback Through Hole, Right Angle - AdvancedMC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Obsolete
Connector Usage
Backplane-to-Daughtercard
Connector Type
Plug, Piggyback
Connector Style
AdvancedMC
Number of Positions
170
Number of Positions Loaded
All
Pitch
0.029" (0.75mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040