cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15021004601000

Digi-Key Part Number
15021004601000-ND
Manufacturer
HARTING
Manufacturer Product Number
15021004601000
Supplier
Description
CONN EDGE DUAL FMALE 100POS .031
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.031" (0.80mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
100
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold-Palladium
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,800$6.79531$12,231.56
Additional Resources
AttributeDescription
Standard Package200