cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15010404601000

Digi-Key Part Number
15010404601000-ND
Manufacturer
HARTING
Manufacturer Product Number
15010404601000
Supplier
Description
CONN FEMALE 40POS 0.031
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
40 Position Female Connector - - 0.031" (0.80mm) -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
-
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,800$4.76325$13,337.10
Additional Resources
AttributeDescription
Standard Package200