9990000815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000815

Digi-Key Part Number
09990000815-ND
Manufacturer
Manufacturer Product Number
09990000815
Description
TOOL HAND CRIMPER HYD BATT PWRD
Detailed Description
Hand Crimper Tool Varies by Die Set
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Box
Product Status
Obsolete
Tool Method
Hydraulic, Battery Powered
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8207.30.6095
Additional Resources
AttributeDescription
Standard Package1