CAD | USD

Part Status: End of Life; Last Time Buy Date: 4/30/2021. Minimums may apply.
cms-photo-not-available

09663246707

Digi-Key Part Number
09663246707-ND
Manufacturer
HARTING
Manufacturer Product Number
09663246707
Supplier
Description
CONN D-SUB PLUG 25P VERT PRESS
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Bulk
Part Status
Last Time Buy
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
25
Number of Rows
2
Mounting Type
Through Hole
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order