9574020500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09574020501000

Digi-Key Part Number
09574020501000-ND
Manufacturer
Manufacturer Product Number
09574020501000
Description
CONN FIBER LC PLUG DUPLX
Detailed Description
Fiber Optic Plug Connector LC Duplex
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
7.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Plastic
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
200
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.70.0000
Additional Resources
AttributeDescription
Other Names09 57 402 0501 000
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
09574020512000HARTING61195-8288-ND$71.34000Direct