9457151364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151368

Digi-Key Part Number
09457151368-ND
Manufacturer
Manufacturer Product Number
09457151368
Description
CABLE MOD 8P4C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP67
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$236.81200$2,368.12
Additional Resources
AttributeDescription
Standard Package1