09452251108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452251108

Digi-Key Part Number
1195-2178-ND
Manufacturer
HARTING
Manufacturer Product Number
09452251108
Supplier
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Latch Lock
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
-
Ratings
Cat5
Shielding
Shielded
Shell Material, Finish
Polycarbonate (PC)
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$86.41000$86.41
10$79.30100$793.01
25$76.25120$1,906.28
50$73.70960$3,685.48
100$69.64280$6,964.28
Additional Resources
AttributeDescription
Other Names
09 45 225 1108
1195-2178
9452251108
Standard Package1