9451453902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451453902

Digi-Key Part Number
09451453902-ND
Manufacturer
Manufacturer Product Number
09451453902
Description
CBL USB2.0 B PLUG TO B PLG 4.92'
Detailed Description
USB 2.0 Cable B Male to B Male 4.92' (1.50m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Obsolete
Configuration
B Male to B Male
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP65/IP67
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AK673/2-1Assmann WSW Components1,682AE1458-ND$3.71000Direct