9451451920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451451925

Digi-Key Part Number
09451451925-ND
Manufacturer
Manufacturer Product Number
09451451925
Description
CBL USB2.0 A PLUG TO OPEN 16.4'
Detailed Description
USB 2.0 Cable A Male to Cable (Round) 16.40' (5.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Obsolete
Configuration
A Male to Cable (Round)
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Standard Package1