9451001110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451001110

Digi-Key Part Number
09451001110-ND
Manufacturer
HARTING
Manufacturer Product Number
09451001110
Supplier
Description
INSERT RJ45 MALE IDC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Male Insert, RJ45 - - Position IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Active
Connector Type
Insert, RJ45
Gender
Male
Number of Positions
-
Size
3A
Termination Style
IDC
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$26.16000$26.16
Additional Resources
AttributeDescription
Standard Package1