cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380132651

Digi-Key Part Number
09380132651-ND
Manufacturer
HARTING
Manufacturer Product Number
09380132651
Supplier
Description
INSERT MALE 7+6POS+1GND
Detailed Description
Male Insert - 7+6+Ground Position -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
7+6+Ground
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1