9352410402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352410402

Digi-Key Part Number
09352410402-ND
Manufacturer
Manufacturer Product Number
09352410402
Description
HAN PUSHPULL SCRJ METAL PLUG W/O
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Fiber Optic Plug Connector SCRJ Duplex Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Active
Connector Style
SCRJ
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
6.5 ~ 9.5mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Silver
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp, Housing
Attenuation - Typ
-
Reflection
-
Housing Material
Zinc Die Cast, Nickel Plated
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
750
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$72.89000$72.89
Additional Resources
AttributeDescription
Other Names09 35 241 0402
Standard Package1