09352320313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352320313

Digi-Key Part Number
1195-3684-ND
Manufacturer
HARTING
Manufacturer Product Number
09352320313
Supplier
Description
CONN HSG 5POS PUSHPULL POWER
Detailed Description
5 Rectangular Connectors - Housings - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
Male Pin
Number of Positions
5
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
-
Features
-
Note
Contacts Not Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$46.28000$46.28
Additional Resources
AttributeDescription
Other Names
09352320313-ND
1195-3684
Standard Package1