9352260331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352260331

Digi-Key Part Number
09352260331-ND
Manufacturer
Manufacturer Product Number
09352260331
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole)
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
-
LED Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Tab Direction
Up
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$71.44000$71.44
Additional Resources
AttributeDescription
Other Names09 35 226 0331
Standard Package1