cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352220311

Digi-Key Part Number
09352220311-ND
Manufacturer
Manufacturer Product Number
09352220311
Description
CONN MOD JACK 8P8C SHIELDED
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole)
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1