09340060501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09340060501

DigiKey Part Number
09340060501-ND
Manufacturer
Manufacturer Product Number
09340060501
Description
INSERT FEMALE 24POS HAN ESS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Female Insert 24 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$99.91000$99.91
10$84.92200$849.22
25$79.60800$1,990.20
50$75.81200$3,790.60
100$72.19830$7,219.83
Manufacturers Standard Package