cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300320446

Digi-Key Part Number
09300320446-ND
Manufacturer
HARTING
Manufacturer Product Number
09300320446
Supplier
Description
HAN B HOOD TOP ENTRY HC PG 29
Detailed Description
- Connector - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
-
Part Status
Obsolete
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1