CAD | USD

cms-photo-not-available

0918516680358U

Digi-Key Part Number
0918516680358U-ND
Manufacturer
HARTING
Manufacturer Product Number
0918516680358U
Supplier
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
16 Position Rectangular Receptacle Connector IDC 26-28 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100"" (2.54mm)
Row Spacing
0.100"" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000